STM32F103C8T6 | STMicroelectronics
ARM Cortex M4 microcontroller, 32 bit, 72 MHz, LQFP-48, STM32F103C8T6
ARM Cortex M4 microcontroller, STM32F103C8T6, STMicroelectronics
The STM32F103C8T6 y incorporates the highperformance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, highspeed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes),and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
Applications
- Motor drive and application control
- Medical and handheld equipment
- PC peripherals gaming and GPS platforms
- Industrial applications: PLC, inverters, printers, and scanners
- Alarm systems, video intercom, and HVAC
Number of I/Os | 48 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | LQFP-48 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M4 | |
Data RAM Size | 20 KB | |
Voltage | 2-3.6 V | |
Memory size | 64 KB | |
Clock frequency | 72 MHz |
Country of origin | MY |
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Tray with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |