31135 | Schneider Electric

Load-break switch, Rotary actuator, 4 pole, 630 A, 750 V, (W x H x D) 185 x 205 x 130 mm, fixed mounting, 31135

Order No.: 01P3922
EAN: 4099889272666
MPN:
31135
Series: Compact INS/INV
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
824.8247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
824.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
824.8247 €

Switch disconnector, 31135, Schneider Electric

This Compact INS630 is a 4 poles non-automatic switch-disconnector with red rotary handle and yellow front. It is suitable for isolation with positive contact indication, as defined by IEC 60947-1 and IEC60947-3 standards. The operational current is 630A at 415VAC in categories AC22A and AC23A. The rated voltage is 690VAC 50/60Hz or 250VDC. It can be used as an emergency-off device. For easy identification, it uses special colours stipulated by the standards. The red rotary handle is designed to offer easy operation and high performance in interruption of currents. Compact INS630 is a class II insulation level front-face device as per IEC 60664 standard.

Technical specifications
Actuator Rotary actuator
Width 185 mm
Permanent current 630 A
Height 205 mm
Isolation voltage 750 V
Assembly fixed mounting
Pin number 4 pole
Degree of protection (IP) IP40
Depth 130 mm
Logistics
Country of origin PL
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Permanent current
Width
Height
Degree of protection (IP)
Isolation voltage
Pin number
Assembly
Actuator
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Permanent current
Width
Height
Degree of protection (IP)
Isolation voltage
Pin number
Assembly
Actuator