FN3256H-36-33 | Schaffner
Line filter, 60 Hz, 36 A, 480 VAC, terminal block, FN3256H-36-33
Unit Price (€ / pc.)
267.3930 € *
Available: 31 pcs.
Next delivery: 6 pcs. on 2024-04-26
Leadtime: 24 Weeks **
Total Price:
267.39 € *
Price list
Quantity
Price per unit*
1 pcs.
267.3930 €
6 pcs.
247.5795 €
12 pcs.
233.5732 €
24 pcs.
220.3523 €
48 pcs.
209.8565 €
*incl. VAT plus shipping costs
**Subject to prior sale
3-Phase/Neutral line filter, FN3256H-36-33, SCHAFFNER
Compact line filter for industrial Machinery/Equipment
Features
- Compact, space-saving design, optimized for industrial machinery
- Combines high attenuation performance with low leakage current
- Increases also the immunity if operated directly on the mains input
- Simple and time-saving installation
Applications
- Industrial equipment
- Machinery
- Machine tools
- High power office equipment
- Suitable for power supplies
Technical specifications
Connection | terminal block | |
Number of phases | 3 | |
Version | line filter | |
Rated Voltage | 480 VAC | |
max. frequency | 60 Hz | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
With fuse | Yes | |
Rated current | 36 A |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85363010 |
Original Packaging | Carton with 6 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |