DB35-16 | Diotec
Diotec 3-phase bridge rectifier, 1000 V, 35 A, flat bridge, DB35-16
Unit Price (€ / pc.)
7.3542 € *
Available: 44 pcs.
Leadtime: 4 Weeks **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.5331 €
50 pcs.
5.8905 €
150 pcs.
5.3431 €
500 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, DB35-16, DIOTEC
Features
- Fast-on terminals
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 3-phase | |
Input voltage | 1000 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 35 A | |
Voltage V RRM (peak reverse voltage) | 1.6 kV |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |