Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

3-phase silicon bridge rectifier, 3-phase module, 1.2 kV, 35 A

  • Version: 3-Phasen-Modul
  • Voltage V RRM (peak reverse voltage): 1.2 kV
  • Rated current: 35 A

Order No. 62 A 564

Manufacturer name

Diotec

Series

DB

Manufacturer No.

DB35-12

piece
Total

€ 5.66
There are 38 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 5.6644 € 4.6767 € 4.3911 € 4.3673 € 4.1412
product.detail.add.UNDEFINED

Technical features

3-Phasen-Modul
1.2 kV
35 A
120 A
800 V
-50 °C
150 °C
28.5 mm
28.5 mm
10 mm

Manufacturer information

Manufacturer name Diotec
Series DB
Manufacturer number DB35-12
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

3-phase silicon bridge rectifiers, type Diotec DB35-.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions