Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

3-phase silicon bridge rectifier, 3-phase module, 100 V, 25 A

  • Version: 3-Phasen-Modul
  • Voltage V RRM (peak reverse voltage): 100 V
  • Rated current: 25 A

Order No. 62 A 502

Manufacturer name

Diotec

Series

DB

Manufacturer No.

DB25-01

piece
Total

€ 5.78
There are 7 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 5.7834 € 4.1055 € 3.8794 € 3.6414 € 3.6057
product.detail.add.UNDEFINED

Technical features

3-Phasen-Modul
100 V
25 A
100 A
70 V
-50 °C
150 °C
28.5 mm
28.5 mm
10 mm

Manufacturer information

Manufacturer name Diotec
Series DB
Manufacturer number DB25-01
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

3-phase silicon bridge rectifiers, type Diotec DB25-.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions