Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

3-phase silicon bridge rectifier, 3-phase module, 50 V, 25 A

  • Version: 3-Phasen-Modul
  • Voltage V RRM (peak reverse voltage): 50 V
  • Rated current: 25 A

Order No. 62 A 500

Manufacturer name

Diotec

Series

DB

Manufacturer No.

DB25-005

Currently, delivery is possible only as long as items are in stock! Your input was modified if necessary. Please contact us if there are further questions.

Technical features

3-Phasen-Modul
50 V
25 A

Manufacturer information

Manufacturer name Diotec
Series DB
Manufacturer number DB25-005
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

3-phase silicon bridge rectifiers, type Diotec DB25-.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products