2857-570/024-000 | WAGO

3 phase power transducer, 2857-570/024-000

Order No.: 09P0214
EAN: 4055143829199
MPN:
2857-570/024-000
Series: 2857
WAGO
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
569.8196 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
569.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
569.8196 €

3-phase power transmitter, 3 x 400 / 690 V, RC, Modbus RTU

The 3-phase power transmitter in series mounting housing is used to measure electrical data in three-phase supply networks, separated from the control level. Measured variables such as active power, apparent power, reactive power, energy consumption, power factor, phase angle and frequency can be called up via a Modbus® interface. In addition, the measured variables can be stored on a microSD card.

- Mobile measurement and storage of measured values on microSD card

- Configuration and display of measured values during operation via configuration interface

- Compact device in row-mounted housing (REG) for space-saving use in building services engineering

- Communication of measured values via Modbus® interface

- Digital signal output configurable as pulse output

Technical specifications
Version 3 phase power transducer
Width 72 mm
Weight 117.6 g
Height 55 mm
Length 90 mm
Logistics
Country of origin DE
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Weight
Version
Width
Length
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Width
Length
Height
3 phase power transducer, 2857-570/024-000
Order No.:
 09P0214
Manufacturer:
 WAGO
Manufacturer SKU:
 2857-570/024-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 569.82 € *
1 pcs.
569.8196 €
117.6 g
3 phase power transducer
72 mm
90 mm
55 mm
3 phase power transducer, 2857-570/024-001
Order No.:
 09P0212
Manufacturer:
 WAGO
Manufacturer SKU:
 2857-570/024-001
Available: 0 pcs. Leadtime: On Request **
Total Price: 569.82 € *
1 pcs.
569.8196 €
115.6 g
3 phase power transducer
72 mm
90 mm
55 mm
3 phase power transducer, 2857-570/024-005
Order No.:
 09P0213
Manufacturer:
 WAGO
Manufacturer SKU:
 2857-570/024-005
Available: 0 pcs. Leadtime: On Request **
Total Price: 569.82 € *
1 pcs.
569.8196 €
115.6 g
3 phase power transducer
72 mm
90 mm
55 mm