MA2740 | C.K Tools

3-pocket pack, (L x W x D) 180 x 235 x 15 mm, 123 g, MA2740

Order No.: 08L1080
EAN: 5013969245189
MPN:
MA2740
Series: Magna
C.K Tools
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
11.8881 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
11.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.8881 €
C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. - Ideal for safely storing all those loose items you need to keep in one place - Tough, see-through rear panel for clear visibility of contents - Color coded for efficient organisation - Can be clipped onto belt & bag - Constructed from heavy duty, tear-resistant polyester for protection - Dimensions per pocket, empty: Large: 230x175x10 mm Medium: 185x155x10 mm Small: 155x125x10 mm
Technical specifications
Version 3-pocket pack
Width 235 mm
Weight 123 g
Length 180 mm
Material polyester
Depth 15 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Length
Weight
Material
Additional parts
ESD protection
Mobile phone pouch, (L x W) 90 x 150 mm, 93 g, MA2741
Order No.:
 08L1081
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2741
Available: 1 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 16.93 € *
1 pcs.
16.9337 €
3 pcs.
15.2201 €
mobile phone pouch
150 mm
90 mm
93 g
polyester
Tool bag, without tools, (L x W x D) 200 x 100 x 90 mm, 118 g, MA2724
Order No.:
 05L1850
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2724
Available: 14 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 17.15 € *
1 pcs.
17.1479 €
10 pcs.
15.0892 €
50 pcs.
14.0658 €
150 pcs.
13.4470 €
500 pcs.
12.7568 €
90 mm
tool bag
100 mm
200 mm
118 g
polyester
without tools
No
Battery drill screwdriver bag, (L x W) 185 x 350 mm, 172 g, MA2737
Order No.:
 08L1078
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2737
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 20.27 € *
1 pcs.
20.2657 €
3 pcs.
18.2427 €
battery drill screwdriver bag
350 mm
185 mm
172 g
polyester
Knife bag, (L x W x D) 84 x 67 x 67 mm, 109 g, MA2731
Order No.:
 03L4640
Manufacturer:
 C.K Tools
Manufacturer SKU:
 MA2731
Available: 10 pcs. Available in 14 Days: 10 pcs. Leadtime: 2 Weeks **
Total Price: 12.38 € *
1 pcs.
12.3760 €
10 pcs.
10.8885 €
50 pcs.
10.1507 €
150 pcs.
9.7104 €
67 mm
knife bag
67 mm
84 mm
109 g
polyester