MAVOWATT 30 | Gossen Metrawatt
3-Phase Energy and Power Disturbance Analyzer
Three-phase energy and power analyzer, M817A, Gossen Metrawatt
Three-phase energy and power disturbance analyzer MAVOWATT 30
The MAVOWATT 30 three-phase energy and power disturbance analyzer complies with EN50160, EN61000-4-7, EN61000-4-15 standards relevant to power quality measurements, as well as EN61000-4-30, which defines measurement procedures for power quality. The device simultaneously monitors RMS values, harmonics, flicker and transients up to the time range of approx. 80µs.
Version | Energy and power analyser | |
Connector | RS-232/USB | |
Audio Signal | No |
Country of origin | US |
Customs tariff number | 90308400 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |