3-829868-8 | AMP
Socket header, 8 pole, pitch 2.5 mm, angled, gray, 3-829868-8
Unit Price (€ / pc.)
0.7259 € *
Available: 513 pcs.
Leadtime: 8 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
100 pcs.
0.6426 €
448 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card Edge Connector, 3-829868-8, AMP
Wire-to-Board, 2.5mm [ .098in ] Centerline, Insulation Displacement Crimp (IDC), Gray
Technical Data
- Connector & Housing Type: Receptacle
- Contact Base Material: CuSn4
- Card Slot Depth (mm): 5
- Connector Height: 7.35 mm
- Operating Temperature Range: -40 – 110 °C [ -40 – 230 °F ]
Technical specifications
Connection | IDC connection | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 63 V | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 2.5 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |