Skip to content Skip to navigation menu

3.718.0, magnetic bit holder


Order No.: 06L6318


RoHS compliance not relevant
Amount Price per piece(s) incl. VAT Price per piece(s) without VAT
1 €5.7652 €4.97
5 €5.2316 €4.51
in stock 34 piece(s)
piece(s)
Without shipping costs
Minimum order quantity:  1
Multiple:  1

Product specification

Technical features
Bit holder
61 mm
No
To find comparable products, please select the required features and click on "Find comparable products"!
Manufacturer information
Country of origin: Germany
Customs tariff number: 82079030

Product description

Magnetic bit holders, type 3.718.0.

Excellent concentricity, with extra strong permanent magnet, for 6.35 mm (0.25") hex driver bits, hexagon adapter design E 6.3 to DIN 3126/ISO 1173; Length: 61 mm.

Type: 3.718.0, magnetic bit holder



technical documents

Environmentally relevant information

Conformities
REACH Not relevant
RoHS  Not relevant (31.03.2015)
SVHC  Free (16.01.2020)