Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power line filter Corcom FCD series, 230 A, 480 V

  • Rated current: 230 A
  • Rated Voltage: 480 V
  • Connection: Terminal block

Order No. 39 P 5163

Manufacturer name

TE Connectivity

Manufacturer No.

3-6609974-6
230FCD10BS

piece
Total

€ 806.82
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 20
Price* per piece € 806.82 € 769.93 € 721.14
product.detail.add.UNDEFINED

Technical features

230 A
480 V
Terminal block

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 3-6609974-6
230FCD10BS
Country of origin Taiwan
The above illustration may deviate
Filters, Power Line Three Phas, 230FCD10BS - F7799S 230A, DEL
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products