Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 8, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 250 V, Contact Base Material: Copper Tin, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: Both Ends Open, Centerline (Pitch): 2.5 mm, Housing Color: Natural, Housing Material: PA 6 GF, Wire Size: .22 – .35 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-2, Packaging Method: Tray
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 2 A | |
Orientation | angled | |
Pin number | 8 pole | |
Grid | 2.5 mm |
Country of origin | US |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available