3-0605 | Bernstein
Crimping pliers for modular plug RJ11/12, RJ45, Bernstein, 3-0605
Order No.: 05L8564
EAN: 4099891355395
MPN:
3-0605
Unit Price (€ / pc.)
40.4600 € *
Available: 2 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 1 Week **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4600 €
5 pcs.
38.0324 €
15 pcs.
36.5687 €
50 pcs.
34.9503 €
150 pcs.
33.4985 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp tool, type Bernstein 3-0605.
Combination crimp tool for cutting, stripping and crimping when processing modular connectors. Rugged metal tool with replaceable knives, spring and catch for plug types 6 P/6 C, 6 P/4 C, 6 P/2 C and 8 P/8 C.
Length: approx. 200 mm.
Technical specifications
Suitable for | modular plug RJ11/12, RJ45 | |
Weight | 320 g | |
Length | 200 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |