2ASA | Weller Erem
ESD precision tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 2ASA
Order No.: 03L0141
EAN: 4099891366414
MPN:
2ASA
Unit Price (€ / pc.)
22.491 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2024-07-04
Leadtime: 2 Weeks **
2ASA TWEEZERS 120MM
Technical specifications
Anti-magnetic | Yes | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |