29Y32 | Weller Erem

ESD miniature stripping tweezers, antimagnetic, stainless steel, 120 mm, 29Y32

Order No.: 03L0137
EAN: 4099891366377
MPN:
29Y32
Weller Erem
default L
Image may differ
Unit Price (€ / pc.)
177.31 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
177.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
177.31 €
29Y32 STRIPPING TWEEZERS
Technical specifications
Anti-magnetic Yes
Version miniature stripping tweezers
ESD protection Yes
Length 120 mm
Material stainless steel
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Anti-magnetic
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Anti-magnetic
ESD protection