29Y40 | Weller Erem

ESD miniature stripping tweezers, stainless steel, 120 mm, 29Y40

Order No.: 03L0140
EAN: 4099891366407
MPN:
29Y40
Weller Erem
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
189.21 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
189.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
189.21 €
29Y40 STRIPPING TWEEZERS
Technical specifications
Version miniature stripping tweezers
ESD protection Yes
Length 120 mm
Material stainless steel
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Anti-magnetic
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Anti-magnetic
ESD protection