289-131 | WAGO

Printed circuit board with 2x8 solder pads, 3 A, 250 V, 289-131

Order No.: 09H8500
EAN: 4045454193065
MPN:
289-131
Series: 289
WAGO
default L
front L
Image may differ
Unit Price (€ / pc.)
34.6052 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
34.61 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6052 €
5 pcs.
31.1423 €
10 pcs.
28.9527 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rail-mountable serial modules for custom assembly, type 289-.

With wire entrance on the front and screw fastening, installation in mounting sockets, cage clamp terminals for 0.08 to 2.5 mm², Operating voltage: 250 VUC. Rated current: 3.0 A. Dimensions (LxWxH): 47.0x65.5x31.5 mm (H measured from top edge of the mounting rail). Corresponding mounting sockets 288-001 (for screw mounting) and combination sockets 288-002 for mounting rails are described below.

With 2 x 8 solder terminals, type 289-.

Grid: 5.0x12.0 mm. Solder terminals: fork-type.

Technical attributes (type, number of poles, grid, dimension L): 289–131, module with solder terminals

Technical specifications
Connection spring-clamp connection
Version printed circuit board with 2x8 solder pads
Width 42.5 mm
Height 32 mm
Length 62.5 mm
Rated voltage 250 V
Rated current 3 A
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
Height
Connection
Rated voltage
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Connection
Rated voltage
Rated current
Printed circuit board with 2 x 8 holes, 3 A, 250 V, 289-102
Order No.:
 09H8502
Manufacturer:
 WAGO
Manufacturer SKU:
 289-102
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 23.22 € *
1 pcs.
23.2169 €
5 pcs.
20.8964 €
15 pcs.
18.8139 €
printed circuit board with 2 x 8 holes
47 mm
65.5 mm
31.5 mm
spring-clamp connection
250 V
3 A
Printed circuit board with 2x8 solder pads, 3 A, 250 V, 289-131
Order No.:
 09H8500
Manufacturer:
 WAGO
Manufacturer SKU:
 289-131
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 34.61 € *
1 pcs.
34.6052 €
5 pcs.
31.1423 €
10 pcs.
28.9527 €
printed circuit board with 2x8 solder pads
42.5 mm
62.5 mm
32 mm
spring-clamp connection
250 V
3 A