2822354-1 | TE Connectivity
Seal for connector, 2822354-1
Order No.: 36P2555
EAN: 4099889907889
MPN:
2822354-1
Unit Price (€ / pc.)
0.1654 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Rubber plug, 2822354-1, TE Connectivity
Connector seal type: rubber plug, Seal material: NBR, Primary product color: black, Accepts cable insulation diameter range: 2-2.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30–105 °C.
Technical specifications
Suitable for | connector | |
Accessory Type | seal |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |