769200 250 | Scissors and Shears

250, scissors, 250 mm length

Order No.: 06L117
EAN: 4099891376048
MPN:
769200 250
default L
Image may differ
Unit Price (€ / pc.)
13.0781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.08 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0781 €
10 pcs.
12.4117 €
50 pcs.
11.7929 €
*incl. VAT plus shipping costs
**Subject to prior sale

Long paper scissors, type 76 9200.

With especially long and slim scissors blades, straight and sharp cutting edges (completely nickel-plated).

Type: 250, scissors, 250 mm length

Technical specifications
Version paper scissor
Length 250 mm
Material nickel-plated
1000V Insulated No
Logistics
Country of origin PK
Customs tariff number 82130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
1000V Insulated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
1000V Insulated
200, scissors, 200 mm length
Order No.:
 06L116
Manufacturer SKU:
 769200 200
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 10.66 € *
1 pcs.
10.6624 €
10 pcs.
10.1269 €
50 pcs.
9.6271 €
200 mm
nickel-plated
paper scissor
No
250, scissors, 250 mm length
Order No.:
 06L117
Manufacturer SKU:
 769200 250
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 13.08 € *
1 pcs.
13.0781 €
10 pcs.
12.4117 €
50 pcs.
11.7929 €
250 mm
nickel-plated
paper scissor
No