2208342-1 | TE Connectivity

Connector, 4 pole, straight, 2208342-1

Order No.: 36P2120
EAN: 4099889897319
MPN:
2208342-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.3213 €

Connector housing, 2208342-1, TE Connectivity

Plug housing Crimping ST Cable assembly

Technical specifications
Version straight
contact surface tin-plated
Pin number 4 pole
Type of locking No
Logistics
Country of origin TW
Customs tariff number 39269097
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes