2154640-3 | TE Connectivity

2154640-3

Order No.: 37P8458
EAN: 4099891024321
MPN:
2154640-3
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 1 Week **
Total Price:
1.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4399 €

Wire-to-Board Headers and Receptacles, 2154640-3, TE Connectivity

PCB Connector Assembly Type: PCB Mount Hermaphroditic Connector, Connector System: Board-to-Board, Header Type: Standard, Sealable: No, PCB Mount Orientation: Right Angle, Number of Positions: 6, Number of Rows: 1, Contact Underplating Material: Nickel, Contact Mating Area Plating Material: Tin, Contact Mating Area Plating Material Finish: Matte, Contact Mating Area Plating Material Thickness: 3.81 – 8.89 µm, Contact Type: Hermaphroditic, Termination Method to Wire & Cable: Solder, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention Type: Solder Peg, PCB Mount Alignment: With, Mating Retention: With, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Centerline (Pitch): 4 mm, Housing Color: Natural, Housing Material: LCP, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Pocket tape on reel

Technical specifications
Connection SMD
contact surface tin-plated
Rated voltage (DC) 125 V
Rated current 6 A
Orientation angled
Pin number 6 pole
Grid 4 mm
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes