2150030-1 | AMP
Applicator, 2150030-1
Order No.: 35P5891
EAN: 4099891443252
MPN:
2150030-1
Unit Price (€ / pc.)
2,533.0221 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2,533.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,533.0221 €
Mechanical feed, 2150030-1, AMP
Mechanical feed, Ocean, Male adapter post-Atlantic style interface, 40 mm stroke terminator/30 mm stroke terminator, 3.3 mm.
Technical specifications
Version | applicator | |
Suitable for | wire clamp |
Download
Logistics
Country of origin | KR |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |