21127 | Schneider Electric
Shunt releases, 220-240 VAC, (L x W x H) 82 x 18 x 92 mm, for P25M, 21127
Unit Price (€ / pc.)
36.5568 € *
Available: 0 pcs.
Leadtime: On Request **
Shunt trip voltage release, 21127, Schneider Electric
MX shunt opening release for P25M, 220-240V AC 50 Hz . MX shunt opening release for P25M, 220-240V AC 50 Hz, side-mounted on right side
Technical specifications
Version | 220-240 VAC | |
Width | 18 mm | |
Suitable for | P25M | |
Height | 92 mm | |
Length | 82 mm | |
Accessory Type | shunt releases |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |