This Acti9 P25M is a low voltage motor circuit breaker. It is a 3P circuit breaker with 3 protected poles, 6.3A rated current and K tripping curve. The rated short circuit breaking capacity goes up to 3kA at 690VAC conforming to EN/IEC 60947-2 standard and 15kA at
Connection | connection terminals | |
Version | motor protection switch | |
rated voltage (AC) | 400 V | |
Actuator | toggle lever | |
Assembly | DIN rail | |
Rated current | 6.3 A | |
Network frequency | 50/60 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Country of origin | FR |
Customs tariff number | 85362010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available