208979-2 | AMP

Outlet, black, 15 A/125 V, USA, 208979-2

Order No.: 39P4265
EAN: 4099889877724
MPN:
208979-2
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
65 pcs.
1.4994 €

Panel and PCB Outlets, 208979-2, TE Connectivity

Connector System: Cable-to-Panel, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 3, Cover Material: Nylon, Contact Plating Material: Tin, Contact Current Rating (Max): 15 A, Contact Base Material: Brass, Termination Method to Wire & Cable: FASTON Tab, Connector Mounting Type: Panel Mount, Centerline (Pitch): 12.7 mm, Housing Color: Black, Housing Material: Nylon, Wire Size: 12 AWG,14 AWG, Product Height: 26.9 mm, Product Width: 26.9 mm, Product Depth: 30.3 mm, Operating Temperature Range: -40 – 110 °C, Circuit Application: Power, Comment: Unassembled receptacle kit with cover.

Technical specifications
Connection socket clamps
Version outlet
Colour black
Hinged cover available No
Country code USA
Nominal power 15 A/125 V
Child safety lock available No
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Nominal power
Version
Country code
Connection
Colour
Child safety lock available
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Nominal power
Version
Country code
Connection
Colour
Child safety lock available
Outlet, black, 15 A/125 V, USA, 208979-2
Order No.:
 39P4265
Manufacturer:
 AMP
Manufacturer SKU:
 208979-2
Available: 0 pcs. Leadtime: 18 Weeks **
Total Price: 1.50 € *
65 pcs.
1.4994 €
15 A/125 V
outlet
USA
socket clamps
black
No
Outlet, black, 10 A/125 V, USA, 208697-2
Order No.:
 39P4261
Manufacturer:
 AMP
Manufacturer SKU:
 208697-2
Available: 0 pcs. Leadtime: 44 Weeks **
Total Price: 1.96 € *
50 pcs.
1.9635 €
10 A/125 V
outlet
USA
socket clamps
black
No