Connection | solder connection | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Breakable | No | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 600 V | |
Orientation | straight | |
Pin number | 52 pole | |
Grid | 0.8 mm | |
Type of locking | Yes |
Country of origin | TW |
Customs tariff number | 85366930 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available