2007198-1 | TE Connectivity

Cage assembly, angled, 2007198-1

Order No.: 37P2525
EAN: 4099889824452
MPN:
2007198-1
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
7.6041 € *
Available: 70 pcs.
Leadtime: 4 Weeks **
Total Price:
129.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
17 pcs.
7.6041 €

Fibre Optic Connector, 2007198-1, TE Connectivity

SFP+ 1x1 Cage Assembly, Press-Fit

Technical Data

  • Connection: Press-Fit
  • Colour: gray
  • Chamfer type: Singlemode
  • Ferrule: Nickel
  • Data Rate (Max) (Gb/s): 16
  • For Use With Pluggable I/O Products: SFP+ SMT Connector
Technical specifications
Connection press-fit
Number of rows 1
Version cage assembly
Orientation angled
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes