Rub-on symbols, type Seno 2007 F 55.
For linear scales, on 90 mm x 250 mm sheet.
Type: 2007 F 55, black symbols
Type of labeling | symbol: linear scales | |
Version | Rub-on symbols | |
Colour | black |
Country of origin | NL |
Customs tariff number | 49089000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available