V 35 | Inspection labels, plates and tapes
Rub-on symbols, symbol: IC's with feed through, V 35
Order No.: 13L7308
EAN: 4099891423698
MPN:
V 35
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5466 €
5 pcs.
2.3086 €
10 pcs.
2.0349 €
20 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rub-on symbols, type Seno 2005.
For producing PCBs by direct bonding onto the copper-coated substrate; Also for preparing 1:1 templates or films for repro. The symbols resist all etchants. The etching temperature should not drop below 60 °C.
For ICs with vias, type 2005 V 35.
Strip with 112 symbols.
Type: 2005 V 35, rub–on symbols
Technical specifications
Number of labels | 112 | |
Type of labeling | symbol: IC's with feed through | |
Version | Rub-on symbols | |
Operational temperature | max. 60 °C | |
Colour | black |
Download
Logistics
Country of origin | NL |
Customs tariff number | 49089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |