2001008 | Schneider Electric
Nail clamp, max. bundle Ø 1.2 mm, polypropylene/steel, transparent, (L) 15 mm
Unit Price (€ / pc.)
0.0274 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0274 €
100 pcs.
0.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale
Nail clip, 2001008, Schneider Electric
Thorsman - nail clip - TC 2-3 mm - 1.2/15/11 - clear - set of 100
Technical specifications
Version | nail clamp | |
Colour | transparent | |
Length | 15 mm | |
Material | polypropylene/steel | |
max. Bundle diameter | 1.2 mm | |
Self-adhesive | No |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |