769200 200 | Scissors and Shears
200, scissors, 200 mm length
Order No.: 06L116
EAN: 4099891376031
MPN:
769200 200
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
10.1269 €
50 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Long paper scissors, type 76 9200.
With especially long and slim scissors blades, straight and sharp cutting edges (completely nickel-plated).
Type: 200, scissors, 200 mm length
Technical specifications
Version | paper scissor | |
Length | 200 mm | |
Material | nickel-plated | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |