3044102 | Phoenix Contact
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Order No.: 09H9004
EAN: 4017918960391
MPN:
3044102
UT 4
Unit Price (€ / pc.)
2.2372 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
25 pcs.
1.9040 €
100 pcs.
1.7493 €
250 pcs.
1.6660 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3044102, Phoenix Contact
Feed-through terminal block, Nominal voltage: 1000 V, Nominal current: 32 A, Connection method: Screw connection, Rated cross section: 4 mm², Cross section: 0.14 mm² - 6 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
- As well as saving space, the compact design enables user-friendly wiring in a small amount of space
- Optimum screwdriver guidance through closed screw shafts
- The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
- Tested for railway applications
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 10 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 6.2 mm | |
Colour | gray | |
Height | 46.9 mm | |
Length | 47.7 mm | |
Cable cross-section | 0.14-6.0 mm² | |
Rated current | 32 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |