3044076 | Phoenix Contact
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Order No.: 09H9000
EAN: 4017918960377
MPN:
3044076
UT 2,5
Unit Price (€ / pc.)
1.9635 € *
Available: 105 pcs.
Leadtime: 2 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal block, 3044076, Phoenix Contact
Feed-through terminal block, Nominal voltage: 1000 V, Nominal current: 24 A, Connection method: Screw connection, Rated cross section: 2.5 mm², Cross section: 0.14 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray
Features
- The large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section
- As well as saving space, the compact design enables user-friendly wiring in a small amount of space
- Optimum screwdriver guidance through closed screw shafts
- The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
- Tested for railway applications
Technical specifications
Connection | screw connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 5.2 mm | |
Colour | gray | |
Height | 46.9 mm | |
Length | 47.7 mm | |
Cable cross-section | 0.14-4.0 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |