3209549 | Phoenix Contact

Through terminal block, push-in connection, 0.14-4.0 mm², 3 pole, 24 A, 8 kV, gray, 3209549

Order No.: 09H8802
EAN: 4046356329811
MPN:
3209549
PIT 2,5-TWIN
Series: PIT
Phoenix Contact
default L
front L
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 335 pcs.
Leadtime: 2 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3804 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal block, 3209549, Phoenix Contact

Feed-through terminal block, Nominal voltage: 800 V, Nominal current: 24 A, Connection method: Push-in connection, Rated cross section: 2.5 mm², Cross section: 0.14 mm² - 4 mm², Mounting type: NS 35/7,5, NS 35/15, Color: gray

Features

  • In addition to the testing facility in the double function shaft, all terminal blocks provide an additional test connection
  • The compact design and front connection enable wiring in a confined space
  • The Push-in connection terminal blocks are characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors
  • Tested for railway applications
Technical specifications
Connection push-in connection
Number of terminals 3
Version through terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.2 mm
Colour gray
Height 35.2 mm
Length 60.5 mm
Cable cross-section 0.14-4.0 mm²
Rated current 24 A
Pin number 3 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Rated Voltage
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
Version
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Rated Voltage
Width
Length
Pin number
Height
Connection
Colour
AWG cross-section
Rated current
Number of terminals
Version
Through terminal block, push-in connection, 0.14-4.0 mm², 3 pole, 24 A, 8 kV, blue, 3209552
Order No.:
 09H8803
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3209552
Available: 110 pcs. Leadtime: 2 Weeks **
Total Price: 1.81 € *
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4280 €
250 pcs.
1.3447 €
1000 pcs.
1.2376 €
0.14-4.0 mm²
800 V
5.2 mm
60.5 mm
3 pole
35.2 mm
push-in connection
blue
AWG 26 to 12
24 A
3
through terminal block
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, blue, 3044115
Order No.:
 09H9006
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3044115
Available: 53 pcs. Leadtime: 2 Weeks **
Total Price: 2.24 € *
1 pcs.
2.2372 €
25 pcs.
1.9040 €
100 pcs.
1.7493 €
250 pcs.
1.6660 €
1000 pcs.
1.5113 €
0.14-6.0 mm²
1000 V
6.2 mm
47.7 mm
2 pole
46.9 mm
screw connection
blue
AWG 26 to 10
32 A
2
through terminal block
Through terminal block, screw connection, 0.14-4.0 mm², 2 pole, 24 A, 8 kV, gray, 3044076
Order No.:
 09H9000
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3044076
Available: 105 pcs. Leadtime: 2 Weeks **
Total Price: 1.96 € *
1 pcs.
1.9635 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
0.14-4.0 mm²
1000 V
5.2 mm
47.7 mm
2 pole
46.9 mm
screw connection
gray
AWG 26 to 12
24 A
2
through terminal block
Through terminal block, push-in connection, 0.14-4.0 mm², 4 pole, 24 A, 8 kV, blue, 3209581
Order No.:
 09H8805
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3209581
Available: 152 pcs. Leadtime: 2 Weeks **
Total Price: 2.38 € *
1 pcs.
2.3800 €
25 pcs.
2.0349 €
100 pcs.
1.8802 €
250 pcs.
1.7731 €
1000 pcs.
1.6184 €
0.14-4.0 mm²
800 V
5.2 mm
72.2 mm
4 pole
35.3 mm
push-in connection
blue
AWG 26 to 12
24 A
4
through terminal block
Through terminal block, screw connection, 0.14-6.0 mm², 2 pole, 32 A, 8 kV, gray, 3044102
Order No.:
 09H9004
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 3044102
Available: 100 pcs. Leadtime: 2 Weeks **
Total Price: 2.24 € *
1 pcs.
2.2372 €
25 pcs.
1.9040 €
100 pcs.
1.7493 €
250 pcs.
1.6660 €
1000 pcs.
1.5113 €
0.14-6.0 mm²
1000 V
6.2 mm
47.7 mm
2 pole
46.9 mm
screw connection
gray
AWG 26 to 10
32 A
2
through terminal block