PLUS SCHNELLFEST 35G | UHU
2 components adhesive 35 g tube, UHU PLUS SCHNELLFEST 35G
Unit Price (€ / pc.)
16.5053 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
10 pcs.
14.5180 €
50 pcs.
13.5303 €
150 pcs.
12.9472 €
500 pcs.
12.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, PLUS SCHNELLFEST 35G, UHU
The PLUS SCHNELLFEST 35G is a crystal clear, fast two-component epoxy adhesive. It is waterproof, fast and very strong.
Features
- Universally applicable for many materials
- Temperature resistant from -40 °C to +100 °C
- Joint filling
- Resistant to chemicals
- Paintable
Technical specifications
Version | 2 components adhesive | |
Container | tube | |
Colour | colorless | |
Suitable for | metals, plastics, glass, wood | |
Contents | 35 g | |
Viscosity | 31.7 Pa∙s |
Download
Logistics
Country of origin | DE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
Supplemental Hazard |