Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Power supply module HAMEG 4030

Order No. 24 K 363

Manufacturer name

Rohde & Schwarz

Manufacturer No.

3622204602
HMP4030

piece
Total

€ 1,770.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 1,770.72
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Rohde & Schwarz
Manufacturer number 3622204602
HMP4030
Country of origin Germany
Customs tariff number 85044090
The above illustration may deviate

Programmable 2/3/4 channel high-performance power supply Hameg HMP 4030

Features: low residual ripple < 150 µV, high set/readback resolution, electrically isolated ungrounded outputs, comfortable parallel and series mode. Adjustable overvoltage protection (OVP) at all outputs. EasyArb function for user-specific V/I profiles. Rear panel connections for all channels including Sense, USB/RS-232 interface.

Power: max. 384 W

Output: 3 x 0 to 32 V, 0 to 10 A

Dimensions: W 285 x H 125, D 365 mm

Weight: 10 kg

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions
Related products