2.608.604.495 | Bosch Elektrowerkzeuge
Sanding sheet for delta sander, 93 mm, triangular shape, 2.608.604.495
Order No.: 07L6747
EAN: 4099891376611
MPN:
2.608.604.495
SCHLEIFVLIES KORUND K280
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: On Request **
Sanding papers for delta pad grinders, type Bosch 2.608.
Type: 2.608.604.495, fleece, medium 280 grain
Technical specifications
Version | sanding sheet for delta sander | |
Head shape | triangular shape | |
Grit | 280 | |
Length | 93 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 68051000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |