Ground Component Type: M3 Threaded Hole, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Connector, Stacked: No, Number of Ports: 1, PCB Mount Orientation: Right Angle, Number of Positions: 19, Preloaded: Yes, Shell Plating Finish: Matte, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Thickness: .76 µm, Termination Method to Printed Circuit Board: Surface Mount, PCB Mount Retention Type: Straight Leg, PCB Mount Location: Top, Connector Mounting Type: Board Mount, Centerline (Pitch): 1 mm, Housing Color: Black, PCB Thickness (Min): 1.6 mm, Tail Length: 1.1 mm,1.6 mm, Mating Cycles (Max): 10000, Soldering Temperature (Max): 260 °C, Operating Temperature Range: -25 – 70 °C, Assembly Process Feature: Tape, Circuit Application: Signal, Packaging Method: Tape & Reel
Version | socket | |
Colour | black | |
Contact connection | solder connection | |
Assembly | SMD | |
Pin number | 19 pole |
Country of origin | CN |
Customs tariff number | 85366910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available