2-1393225-1 | Schrack
Relay, 1 Form C (NO/NC), 24 V (DC), 2.35 kΩ, 8 A, 400 V (AC), monostable, 2-1393225-1
Unit Price (€ / pc.)
4.4387 € *
Available: 699 pcs.
Leadtime: 30 Weeks **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.8913 €
100 pcs.
3.4272 €
250 pcs.
3.2844 €
1000 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 2-1393225-1, SCHRACK
Features
- PCB mount
- DC coil
- 5 kV insulation between coil and contacts
Applications
- Heating control
- Interface technology
- Domestic appliances
- Temperature control
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi 0.15 | |
Switching Voltage (AC) | 400 V | |
switching current | 8 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 2.35 kΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |