1971567-1 | TE Connectivity
1971567-1
Order No.: 37P8467
EAN: 4099891024338
MPN:
1971567-1
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 315,200 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1900 pcs.
0.4165 €
3800 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED connector, 1971567-1, TE
The low profile SMT miniature hermaphroditic board-to-board connectors are designed to provide power between adjacent linear printed circuit boards. Ideal for use in compact spaces with features designed for vacuum pick and place that make it suitable for high volume automated manufacturing.
Features
- Reduce assembly time, minimize inventory and lower production costs with connectors that mate and un-mate to themselves horizontally and vertically
- Connect data and control signals with 2, 4 and 6 position hermaphroditic versions
- Automate production with flat top surface for vacuum pick and place assembly
- Support re-flow processing with high temperature material
Technical specifications
Connection | SMD | |
contact surface | tin-plated | |
Rated voltage (DC) | 300 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 3 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |