19106 | Schneider Electric
RCD block, 3 pole, 125 A, 300 mA, type A-SI, 415 V
FI-Block Vigi NG125, 19106, Schneider Electric
This Vigi NG125 is a modular add-on residual current devices. It is a 3P and rated current is 125A. The earth leakage protection class is A-SI type with a sensitivity of 300mA and a voltage independent technology. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards. The A-SI type provides increased immunity from electrical interference and polluted or corrosive environments. This product is compliant with IEC 60947-2 standard. The Ue rated operational voltage is from 230VAC to 415VAC. The Ui rated insulation voltage is 690VAC. The Uimp rated impulse withstand voltage is 8kV. The pollution degree is 3. It can be mounted on 35 mm symmetrical DIN rail. The width in 9mm pitches is 11. The dimensions are (W) 180mm x (H) 118mm x (D) 81mm. The weight is 0.75kg. The degree of protection is IP20 and IP40 in an enclosure.
Rated residual current | 300 mA | |
Rated Voltage | 415 V | |
Rated current | 125 A | |
Fault current type | A-SI | |
Assembly | DIN rail | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20/IP40 |
Country of origin | FR |
Customs tariff number | 90302000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |