This Acti 9 NG125 electrical auxiliary is an open/close and fault indicating contact mounted on DIN rail. It is dedicated to Acti 9 NG125, NG125NA and NG125LMA. It is used for remote indication of the position of the associated device. The 2 contacts changeover indicates "open" or "closed" position of the associated device, and the position of the associated device in the event of electrical fault or actuation of the tripping auxiliary. The width in 9mm pitches is 1. The operating frequency is 50Hz or 60Hz. It also works on direct current. The In rated operational current is from 1A (mini) up to 6A (maxi) depending on the rated voltage. The Ue rated operational voltage is up to 415VAC and 130VDC. The operating temperature is -25°C to + 60°C. The storage temperature is -40°C to + 85°C. This product complies with IEC/EN 60947-5-1 standards.
Suitable for | NG125, FI-Block Vigi NG125 | |
Accessory Type | auxiliary switch, 1 Form C (NO/NC) |
Country of origin | BE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available