19067 | Schneider Electric
Undervoltage release, 230-240 VAC, (L x W x H) 78 x 32 x 113 mm, for circuit breaker, 19067
Undervoltage release, 19067, Schneider Electric
This Acti9 MN electrical auxiliary is a undervoltage release device. It is dedicated to NG125. It prevents device closing again until its input voltage has been restored. The width in 9mm pitches is 4. The product trips the associated device when it is powered on. The Uc control circuit voltage is 230…240VAC. It can be mounted on a DIN rail for modular installation. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product complies with IEC/EN 60947-5-1 standards.
Version | 230-240 VAC | |
Width | 32 mm | |
Suitable for | circuit breaker | |
Height | 113 mm | |
Length | 78 mm | |
Accessory Type | Undervoltage release |
Country of origin | BE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |