19064 | Schneider Electric
Shunt releases, 230-415 VAC/110-130 VDC, (L x W x H) 78 x 33 x 106 mm, for Acti 9, 19064
Shunt trip release, 19064, Schneider Electric
This Acti9 MX+OF electrical auxiliary is a shunt trip release device with open/close auxiliary contact. It is dedicated to NG125. This device includes an open/close contact OF to indicate the open or closed position of the circuit breaker. It is provided with a self-interrupting contact. The width in 9mm pitches is 4. The product trips the associated device when it is powered on. The rated operational current is 6A up to 240VAC, 3A for more than 240VAC, 2A up to 48VDC and 1A at 130VDC. The Uc control circuit voltage is 230…415VAC or 110…130VDC. The Ue rated operational voltage is 200VAC to 240VAC. The operating frequency is 50Hz or 60Hz. It can be mounted on a DIN rail for modular installation. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 85°C. This product complies with IEC/EN 60947-5-1 standards.
Version | 230-415 VAC/110-130 VDC | |
Width | 33 mm | |
Suitable for | Acti 9 | |
Height | 106 mm | |
Length | 78 mm | |
Accessory Type | shunt releases |
Country of origin | BE |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |