245-614-12 | apra

19"” subrack, standard module rail 241-022 at the front, narrow module rail at the rear with integrated mounting rail for DIN 41612 connector profile 241-019, with handle

Order No.: 82H250
EAN: 4099889576177
MPN:
245-614-12
24-5614-12
apra
default L
Image may differ
Unit Price (€ / pc.)
140.5628 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
140.56 € *
Price list
Quantity
Price per unit*
1 pcs.
140.5628 €
10 pcs.
126.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale

19-inch racks 6U, dual row, type Apra 245.

For inserting modules to IEC 297-3 and IEEE 1101.10/1101.11, Euro-style cards 100 x 160 mm; Side walls: 2.5 mm aluminum. Module rails and front brackets: aluminum profiles. The side walls and all profiles are transparent chromalized. Delivery: kit comprising 4 front module rails, 4 rear module rails, 2 side walls, 2 front brackets with or without a handle, 16 filister head screws with underhead serration, 4 threaded strips M 2.5 (7.0 x 2.0 mm), 4 threaded strips M 2.5 (5.0 x 1.5 mm), assembly instructions.

With 6U, design 1, type 245.

The respective profiles are described below in detail under module accessories; Version: standard module rail 241-022 at the front, narrow module rail at the rear with integrated mounting rail for DIN 41612 connector profile 241-019.

Technical attributes (type, width (HP), depth (D), version): 24–5614–12, 84 HP, D 176 mm, with handle

Technical specifications
Version with handle
Width 427 mm
Height 266 mm
Length 176 mm
Material die-cast aluminum
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Material
Width
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Material
Width
Height
19"” subrack, with handle, Aluminium, chromated
Order No.:
 82H258
Manufacturer:
 apra
Manufacturer SKU:
 245-616-12
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 161.36 € *
1 pcs.
161.3640 €
10 pcs.
145.2395 €
with handle
296 mm
die-cast aluminum
427 mm
266 mm
19"” subrack, without handle, Aluminium, chromated
Order No.:
 82H256
Manufacturer:
 apra
Manufacturer SKU:
 245-612-12
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 135.99 € *
1 pcs.
135.9932 €
10 pcs.
122.4034 €
without handle
236 mm
die-cast aluminum
427 mm
266 mm