10036718 | Fischer Elektronik
19 inch slide-in cassette, 3 U, 21 HP, (W x H x D) 67.85 x 22.13 x 160 mm, die-cast aluminum, silver, 10036718
Card racks, 19", with RF shielding, type Fischer HB ME.
3U, with internal card guides for several Europe format PCBs. With T-grooves for threaded strips, M 2.5 sliding nuts or with screw groove. Cassette made of dull-pickled aluminum, with factor 3 shielding against magnetic and electrical interference voltage. Consisting of two aluminum profiles which are assembled to form a tube and front and rear panels (with DIN 41612 plug section); Insertion depth: 168 mm (for 160 mm PCBs).
Technical attributes (type, quantity of partial units (HP), number of guide grooves): HB ME 21/160/R 3, 21 HP, 15 grooves
Version | slide-in cassette, 3 U, 21 HP | |
Width | 67.85 mm | |
Colour | silver | |
Height | 22.13 mm | |
Material | die-cast aluminum | |
Shielding | shielded | |
Depth | 160 mm |
Country of origin | DE |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |