100007007 | Telegärtner
19 inch module carrier, 24 x RJ45, horizontal, 1-row, (W x H x D) 482.6 x 44 x 38.6 mm, light gray, 100007007
Unit Price (€ / pc.)
244.1523 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Connecting Module, Patch Distributor, J02023A0026, Telegärtner
19" Module Carrier 1HU incl. 24xAMJ-K coupler Cat.6
Features
- Cat.6A acc. to IEC 60603-7-51
- 10 Gigabit-Ethernet compliant (IEEE 802.3an)
- Suitable for PoE+ acc. to IEEE 802.3at
- Overbending protection: ≥750 mating cycles with RJ45/RJ11/RJ12 plugs
- Universal, world-wide available installation dimension for mounting cut-outs: 19.3 x 14.7 mm
- AMJ-S DD: with integrated protection against damage to the contacts by automatic disconnection of the plug connection
Technical Data
- Version: 19" Module carrier
- Connection: 24x AMJ
- Colour: light-gray
- Height: 44 mm
- Width: 482.6 mm
- Depth: 38.6 mm
Technical specifications
Arrangement | horizontal, 1-row | |
Connection | 24 x RJ45 | |
Version | 19" module carrier | |
Width | 482.6 mm | |
Colour | light gray | |
Height | 44 mm | |
Depth | 38.6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |