10.5544.003-14 | Friwo
3.5 mm jack plug for Universal coupling, 10.5544.003-14
Order No.: 24K4410
EAN: 4099891296025
MPN:
10.5544.003-14
1807705 KLINKENST. 3,5MM
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Secondary plugs for universal jacks
Type, dimensions:
1807705, phono plug, 3.5 mm
Technical specifications
Suitable for | Universal coupling | |
Accessory Type | 3.5 mm jack plug |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |